Part Details for DCI27W2S300G00LF by Amphenol Communications Solutions
Overview of DCI27W2S300G00LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCI27W2S300G00LF
DCI27W2S300G00LF CAD Models
DCI27W2S300G00LF Part Data Attributes
|
DCI27W2S300G00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCI27W2S300G00LF
Amphenol Communications Solutions
D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Category CO2 Kg | 4 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2016-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Qualifications | UL | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCI27W2S300G00LF
This table gives cross-reference parts and alternative options found for DCI27W2S300G00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCI27W2S300G00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMY-27W2SH | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCI27W2S300G00LF vs DAMY-27W2SH |
DCO27W2S500A00LF | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCI27W2S300G00LF vs DCO27W2S500A00LF |
DCME27W2SNMBCFR163 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCI27W2S300G00LF vs DCME27W2SNMBCFR163 |
L77TWC27W2SHSVFMRM6 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCI27W2S300G00LF vs L77TWC27W2SHSVFMRM6 |
DCO27W2S300G00LF | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCI27W2S300G00LF vs DCO27W2S300G00LF |
L177TWC27W2SMP3SV3FRM6 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCI27W2S300G00LF vs L177TWC27W2SMP3SV3FRM6 |
CBD27W2F360000 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCI27W2S300G00LF vs CBD27W2F360000 |
DCMV27W2S443 | D Subminiature Connector, 27 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DCI27W2S300G00LF vs DCMV27W2S443 |
DCV27W2S500H00LF | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCI27W2S300G00LF vs DCV27W2S500H00LF |
DCM-27C2S-OL4-A197 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCI27W2S300G00LF vs DCM-27C2S-OL4-A197 |