DCI27W2S343A30LF vs L77TWC27W2SMP3SVFMRM6 feature comparison

DCI27W2S343A30LF Amphenol Communications Solutions

Buy Now Datasheet

L77TWC27W2SMP3SVFMRM6 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Category CO2 Kg 4 4
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V5.11 Conflict Minerals Statement
Qualifications UL
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating PURE BRIGHT TIN (295) OVER NICKEL (50) GOLD (16) OVER NICKEL (79)
Contact Finish Termination PURE BRIGHT TIN OVER NICKEL TIN
Contact Gender FEMALE FEMALE
Contact Material BRASS BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO YES
Mixed Contacts YES YES
Mounting Type BOARD PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish COPPER TIN TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 27 27
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature STANDARD: MIL C24308, SHIELDED
Body/Shell Style SOCKET
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DCI27W2S343A30LF with alternatives

Compare L77TWC27W2SMP3SVFMRM6 with alternatives