Part Details for DBLC-J25SAF-23L9E by Japan Aviation Electronics Industry Limited
Overview of DBLC-J25SAF-23L9E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DBLC-J25SAF-23L9E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S400200109019
|
Chip1Stop | Conn D-Subminiature SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Not Compliant pbFree: No | 5881 |
|
$1.1900 | Buy Now |
Part Details for DBLC-J25SAF-23L9E
DBLC-J25SAF-23L9E CAD Models
DBLC-J25SAF-23L9E Part Data Attributes
|
DBLC-J25SAF-23L9E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DBLC-J25SAF-23L9E
Japan Aviation Electronics Industry Limited
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | EMI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | DB-25PF-N; DBU-25PF-F0 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBLC-J25SAF-23L9E
This table gives cross-reference parts and alternative options found for DBLC-J25SAF-23L9E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBLC-J25SAF-23L9E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDCD-25S-LNA(4-40)GP | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Hirose Electric Co Ltd | DBLC-J25SAF-23L9E vs RDCD-25S-LNA(4-40)GP |
09663177602 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | DBLC-J25SAF-23L9E vs 09663177602 |
8R25-EMI002 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | DBLC-J25SAF-23L9E vs 8R25-EMI002 |
FCF-25STI1 | D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket, | Cinch Connectivity Solutions | DBLC-J25SAF-23L9E vs FCF-25STI1 |
09663176600 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | DBLC-J25SAF-23L9E vs 09663176600 |
09663167600 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | DBLC-J25SAF-23L9E vs 09663167600 |
013632 | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, | Provertha Connectors Cables & Solutions GmbH | DBLC-J25SAF-23L9E vs 013632 |
8R25-N002 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | DBLC-J25SAF-23L9E vs 8R25-N002 |
FCN-777J025-G/D | D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket | FUJITSU Component Ltd | DBLC-J25SAF-23L9E vs FCN-777J025-G/D |
DBUMY-25SAD | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | DBLC-J25SAF-23L9E vs DBUMY-25SAD |