Part Details for RDCD-25S-LNA(4-40)GP by Hirose Electric Co Ltd
Overview of RDCD-25S-LNA(4-40)GP by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDCD-25S-LNA(4-40)GP
RDCD-25S-LNA(4-40)GP CAD Models
RDCD-25S-LNA(4-40)GP Part Data Attributes:
|
RDCD-25S-LNA(4-40)GP
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDCD-25S-LNA(4-40)GP
Hirose Electric Co Ltd
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD NICKEL OVER TIN LEAD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | DICHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RDCD-25S-LNA(4-40)GP
This table gives cross-reference parts and alternative options found for RDCD-25S-LNA(4-40)GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDCD-25S-LNA(4-40)GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMM-25ST | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | RDCD-25S-LNA(4-40)GP vs DBMM-25ST |
25552563611741 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | RDCD-25S-LNA(4-40)GP vs 25552563611741 |
L17ED25S40 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | RDCD-25S-LNA(4-40)GP vs L17ED25S40 |
DB-25ST-N-A2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Japan Aviation Electronics Industry Limited | RDCD-25S-LNA(4-40)GP vs DB-25ST-N-A2 |
09663177602 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | RDCD-25S-LNA(4-40)GP vs 09663177602 |
09672254715.00 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | RDCD-25S-LNA(4-40)GP vs 09672254715.00 |
DBMY-25SV | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | RDCD-25S-LNA(4-40)GP vs DBMY-25SV |
DBUMY-25SAD | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | RDCD-25S-LNA(4-40)GP vs DBUMY-25SAD |
09663535610 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | RDCD-25S-LNA(4-40)GP vs 09663535610 |
FCP-25STI1 | D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket, | Cinch Connectivity Solutions | RDCD-25S-LNA(4-40)GP vs FCP-25STI1 |