DBLC-J25SAF-23L9E vs FCF-25STI1 feature comparison

DBLC-J25SAF-23L9E Japan Aviation Electronics Industry Limited

Buy Now Datasheet

FCF-25STI1 Cinch Connectivity Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Category CO2 Kg 4
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b
Qualifications UL
Additional Feature EMI SHIELDED
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information DB-25PF-N; DBU-25PF-F0 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 3/B 3/B
Termination Type SOLDER IDC
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style SOCKET
Insulator Material GLASS FILLED POLYESTER
Shell Finish TIN
Shell Material STEEL

Compare DBLC-J25SAF-23L9E with alternatives

Compare FCF-25STI1 with alternatives