Part Details for 09663176600 by HARTING Technology Group
Overview of 09663176600 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 09663176600
09663176600 CAD Models
09663176600 Part Data Attributes
|
09663176600
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09663176600
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807, PANEL MOUNTABLE, POLARIZATION AVAILABLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 09663176600
This table gives cross-reference parts and alternative options found for 09663176600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09663176600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDCD-25S-LNA(4-40)GP | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Hirose Electric Co Ltd | 09663176600 vs RDCD-25S-LNA(4-40)GP |
09663177602 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09663176600 vs 09663177602 |
8R25-EMI002 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 09663176600 vs 8R25-EMI002 |
FCF-25STI1 | D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket, | Cinch Connectivity Solutions | 09663176600 vs FCF-25STI1 |
09663167600 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09663176600 vs 09663167600 |
013632 | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, | Provertha Connectors Cables & Solutions GmbH | 09663176600 vs 013632 |
8R25-N002 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 09663176600 vs 8R25-N002 |
FCN-777J025-G/D | D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket | FUJITSU Component Ltd | 09663176600 vs FCN-777J025-G/D |
DBUMY-25SAD | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | 09663176600 vs DBUMY-25SAD |
1654837 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Phoenix Contact | 09663176600 vs 1654837 |