There are no models available for this part yet.
Overview of DAC8221AW/883C by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) |
Price & Stock for DAC8221AW/883C by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DAC8221AW/883C-ND
|
DigiKey | IC DAC 12BIT CMOS DUAL 24CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
68 In Stock |
|
$286.8900 | Buy Now | |
DISTI #
584-DAC8221AW883C
|
Mouser Electronics | Digital to Analog Converters - DAC DUAL 12-BIT CMOS DAC-LEV.B RoHS: Not Compliant | 24 |
|
$315.2100 / $329.1400 | Buy Now | |
DISTI #
DAC8221AW/883C
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$292.6300 / $312.1300 | Buy Now |
CAD Models for DAC8221AW/883C by Analog Devices Inc
Part Data Attributes for DAC8221AW/883C by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, GLASS SEALED, CERDIP-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
Q-24-1
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
OFFSET BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-GDIP-T24
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.0122%
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.715 mm
|
Settling Time-Max
|
1 µs
|
Settling Time-Nom (tstl)
|
0.45 µs
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for DAC8221AW/883C
This table gives cross-reference parts and alternative options found for DAC8221AW/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8221AW/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8221EW | D/A Converter, 2 Func, CDIP24, | Precision Monolithics Inc | DAC8221AW/883C vs DAC8221EW |
5962-8967101LA | Dual 12-Bit Buffered Multiplying CMOS D/A Converter | Analog Devices Inc | DAC8221AW/883C vs 5962-8967101LA |
DAC8221AW | IC PARALLEL, WORD INPUT LOADING, 0.45 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | DAC8221AW/883C vs DAC8221AW |
DAC8221GP | D/A Converter, 2 Func, PDIP24, | Precision Monolithics Inc | DAC8221AW/883C vs DAC8221GP |
DAC8221EW | IC PARALLEL, WORD INPUT LOADING, 0.45 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | DAC8221AW/883C vs DAC8221EW |
DAC8221GP | Dual 12-Bit Buffered Multiplying CMOS D/A Converter | Analog Devices Inc | DAC8221AW/883C vs DAC8221GP |
5962-8967101LX | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.45 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, GLASS SEALED, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | DAC8221AW/883C vs 5962-8967101LX |
DAC8221GPZ | Dual 12-Bit Buffered Multiplying CMOS D/A Converter | Analog Devices Inc | DAC8221AW/883C vs DAC8221GPZ |
DAC8221AW | D/A Converter, 2 Func, CDIP24, | Precision Monolithics Inc | DAC8221AW/883C vs DAC8221AW |