Part Details for DAC8221EW by Precision Monolithics Inc
Overview of DAC8221EW by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for DAC8221EW
DAC8221EW CAD Models
DAC8221EW Part Data Attributes:
|
DAC8221EW
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8221EW
Precision Monolithics Inc
D/A Converter, 2 Func, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DAC8221EW
This table gives cross-reference parts and alternative options found for DAC8221EW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8221EW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8221AW | D/A Converter, 2 Func, CDIP24, | Precision Monolithics Inc | DAC8221EW vs DAC8221AW |
5962-8967101LB | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.45us Settling Time, CERAMIC, DIP-24 | Precision Monolithics Inc | DAC8221EW vs 5962-8967101LB |
DAC8221GP | D/A Converter, 2 Func, PDIP24, | Precision Monolithics Inc | DAC8221EW vs DAC8221GP |
5962-8967101LA | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.45us Settling Time, CDIP24, | Precision Monolithics Inc | DAC8221EW vs 5962-8967101LA |
DAC8221AW/883C | Dual 12-Bit Buffered Multiplying CMOS D/A Converter | Analog Devices Inc | DAC8221EW vs DAC8221AW/883C |
DAC8221GPZ | Dual 12-Bit Buffered Multiplying CMOS D/A Converter | Analog Devices Inc | DAC8221EW vs DAC8221GPZ |
5962-8967101LX | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.45 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, GLASS SEALED, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | DAC8221EW vs 5962-8967101LX |