Part Details for DAC8221FP by Analog Devices Inc
Overview of DAC8221FP by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DAC8221FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 35 |
|
$45.0840 / $53.0400 | Buy Now | |
|
Quest Components | 4 |
|
$44.6400 | Buy Now | |
|
Rochester Electronics | Dual 12-Bit Buffered Multiplying CMOS D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5200 |
|
$26.9800 / $31.7400 | Buy Now |
Part Details for DAC8221FP
DAC8221FP CAD Models
DAC8221FP Part Data Attributes:
|
DAC8221FP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8221FP
Analog Devices Inc
Dual 12-Bit Buffered Multiplying CMOS D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.45 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.45 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC8221FP
This table gives cross-reference parts and alternative options found for DAC8221FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8221FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8221HP | D/A Converter, 2 Func, PDIP24, | Precision Monolithics Inc | DAC8221FP vs DAC8221HP |
DAC8221FW | D/A Converter, 2 Func, CDIP24, | Precision Monolithics Inc | DAC8221FP vs DAC8221FW |
DAC8221HP | IC PARALLEL, WORD INPUT LOADING, 0.45 us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC8221FP vs DAC8221HP |