Part Details for 5962-8967101LA by Analog Devices Inc
Overview of 5962-8967101LA by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 5962-8967101LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8967101LA-ND
|
DigiKey | IC DAC 12BIT CMOS DUAL 24CDIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3334 In Stock |
|
$282.2600 | Buy Now |
DISTI #
5962-8967101LA-ND
|
DigiKey | IC DAC 12BIT CMOS DUAL 24CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$262.4943 / $280.2600 | Buy Now |
DISTI #
584-5962-8967101LA
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT,DUAL,BUFFERED MULT RoHS: Not Compliant | 0 |
|
$262.4800 / $280.2500 | Order Now |
DISTI #
V37:1799_06207652
|
Arrow Electronics | DAC 2-CH R-2R 12-bit 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2144 | Americas - 223 |
|
$251.0500 / $274.5800 | Buy Now |
DISTI #
68485195
|
Verical | DAC 2-CH R-2R 12-bit 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 223 |
|
$251.0500 / $274.5800 | Buy Now |
DISTI #
26641886
|
Verical | DAC 2-CH R-2R 12-bit 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$264.0676 / $279.1571 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$339.1500 | Buy Now | |
|
Rochester Electronics | Dual 12-Bit Buffered Multiplying CMOS DAC - Dual marked (DAC8221AW) RoHS: Not Compliant Status: Active Min Qty: 1 | 3334 |
|
$242.2300 / $284.9700 | Buy Now |
DISTI #
5962-8967101LA
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$249.1500 / $265.7600 | Buy Now |
Part Details for 5962-8967101LA
5962-8967101LA CAD Models
5962-8967101LA Part Data Attributes
|
5962-8967101LA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8967101LA
Analog Devices Inc
Dual 12-Bit Buffered Multiplying CMOS D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, GLASS SEALED, CERDIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | Q-24-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 0.45 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8967101LA
This table gives cross-reference parts and alternative options found for 5962-8967101LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8967101LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8967101LX | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.45 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, GLASS SEALED, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | 5962-8967101LA vs 5962-8967101LX |
DAC8221AW | IC PARALLEL, WORD INPUT LOADING, 0.45 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | 5962-8967101LA vs DAC8221AW |
DAC8221EW | D/A Converter, 2 Func, CDIP24, | Precision Monolithics Inc | 5962-8967101LA vs DAC8221EW |
DAC8221EW | IC PARALLEL, WORD INPUT LOADING, 0.45 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | 5962-8967101LA vs DAC8221EW |
DAC8221GP | D/A Converter, 2 Func, PDIP24, | Precision Monolithics Inc | 5962-8967101LA vs DAC8221GP |
5962-8967101LX | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.45us Settling Time, CDIP24, | Precision Monolithics Inc | 5962-8967101LA vs 5962-8967101LX |
DAC8221GP | Dual 12-Bit Buffered Multiplying CMOS D/A Converter | Analog Devices Inc | 5962-8967101LA vs DAC8221GP |
DAC8221GPZ | Dual 12-Bit Buffered Multiplying CMOS D/A Converter | Analog Devices Inc | 5962-8967101LA vs DAC8221GPZ |