Part Details for D2SW-01DS by OMRON Corporation
Overview of D2SW-01DS by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2SW-01DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2SW01DS
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.77N Thru-Hole - Trays (Alt: D2SW01DS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.4212 / $3.4065 | Buy Now |
DISTI #
653-D2SW-01DS
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$3.3000 | Order Now |
DISTI #
D2SW01DS
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.77N Thru-Hole - Trays (Alt: D2SW01DS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.4212 / $3.4065 | Buy Now |
DISTI #
OMRON D2SW-01DS
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now | |
DISTI #
000000000000230748
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 500 | 6000 |
|
$3.1500 / $3.2400 | Buy Now |
Part Details for D2SW-01DS
D2SW-01DS CAD Models
D2SW-01DS Part Data Attributes:
|
D2SW-01DS
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2SW-01DS
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1.1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 1.1 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 10.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.77 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 0.6 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for D2SW-01DS
This table gives cross-reference parts and alternative options found for D2SW-01DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2SW-01DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2SW-01MS | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1.1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2SW-01DS vs D2SW-01MS |
D2SW-01TS | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1.1mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2SW-01DS vs D2SW-01TS |