Part Details for D2SW-01TS by OMRON Corporation
Overview of D2SW-01TS by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for D2SW-01TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2SW01TS
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 1.77N Screw Mount - Trays (Alt: D2SW01TS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$2.4212 / $3.4065 | Buy Now |
DISTI #
653-D2SW-01TS
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$3.0900 / $3.2000 | Order Now |
DISTI #
OMRON D2SW-01TS
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now | |
DISTI #
000000000000230761
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 500 | 0 |
|
$3.1500 / $3.2400 | Buy Now |
Part Details for D2SW-01TS
D2SW-01TS CAD Models
D2SW-01TS Part Data Attributes:
|
D2SW-01TS
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2SW-01TS
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1.1mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 1.1 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 10.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.77 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 0.6 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |