Filter Your Search
1 - 1 of 1 results
|
D2SW-01DS
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 1.77 N | 600 µm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 1.1 mm | IP67 | NO | SOLDER | 6.4 mm | 10.1 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | Omron Electronics |