-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8997
|
Newark | Microswitch, D2F Series, Spdt, Plunger, Solder, 3 A, 125 V Rohs Compliant: Yes |Omron D2F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5630 |
|
$1.2000 / $1.5600 | Buy Now |
DISTI #
D2F
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 125VAC 30VDC 1.47N Thru-Hole - Bulk (Alt: D2F) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8452 / $1.0367 | Buy Now |
DISTI #
653-D2F
|
Mouser Electronics | Basic / Snap Action Switches PIN PLUNGER GP PCB RoHS: Compliant | 37239 |
|
$0.9000 / $1.4300 | Buy Now |
DISTI #
E02:0323_01042499
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2405 | Europe - 96450 |
|
$0.8795 / $1.4010 | Buy Now |
DISTI #
V36:1790_11444071
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2231 | Americas - 3655 |
|
$0.7988 / $0.8749 | Buy Now |
DISTI #
20028043
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 100390 |
|
$0.9100 / $1.0200 | Buy Now |
DISTI #
80309406
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2405 | Americas - 96441 |
|
$0.8766 / $1.2848 | Buy Now |
DISTI #
67228468
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2231 | Americas - 3655 |
|
$0.7988 / $0.8749 | Buy Now |
DISTI #
62295151
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2210 | Americas - 3375 |
|
$1.1258 / $1.7219 | Buy Now |
DISTI #
77309771
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 2546 |
|
$0.5143 / $0.7742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2F
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2F
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 0.75 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 5.8 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.5 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for D2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UX40E30A01 | Snap Acting/Limit Switch, Momentary, 0.75mm, Solder Terminal, Plunger Actuator, Through Hole-straight | Honeywell Sensing and Control | D2F vs UX40E30A01 |
DG13B1LC | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2A, 30VDC, 0.7112mm, 3 PCB Hole Cnt, Solder Terminal, Straight Auxiliary Type Actuator, Through Hole-straight, | The Cherry Corporation | D2F vs DG13B1LC |