Part Details for DG13B1LC by The Cherry Corporation
Overview of DG13B1LC by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG13B1LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, ON-(ON), MOMENTARY, 2A, 30VDC, 0.7112MM, 3 PCB HOLE CNT, SOLDER TERMINAL, STRAIGHT AUXILIARY TYPE ACTUATOR, THROUGH HO | 68 |
|
$7.5513 / $12.2454 | Buy Now |
Part Details for DG13B1LC
DG13B1LC CAD Models
DG13B1LC Part Data Attributes:
|
DG13B1LC
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
DG13B1LC
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2A, 30VDC, 0.7112mm, 3 PCB Hole Cnt, Solder Terminal, Straight Auxiliary Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 1.012 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Travel | 0.7112 mm | |
Actuator Type | STRAIGHT AUXILIARY TYPE | |
Additional Feature | UL APPROVAL | |
Body Breadth | 5.8 mm | |
Body Color | BLACK | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.373 N | |
Operating Position | 0.213 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for DG13B1LC
This table gives cross-reference parts and alternative options found for DG13B1LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG13B1LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG13B1AA | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2A, 30VDC, 0.7mm, 3 PCB Hole Cnt, Solder Terminal, Button Type Actuator, Through Hole-straight, ROHS COMPLIANT | The Cherry Corporation | DG13B1LC vs DG13B1AA |