D2F
vs
UX40E30A01
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
HONEYWELL SENSING AND CONTROL
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Factory Lead Time |
8 Weeks, 1 Day
|
|
Samacsys Manufacturer |
Omron Electronics
|
Honeywell
|
Actuator Travel |
0.75 mm
|
0.75 mm
|
Actuator Type |
PIN PLUNGER
|
PLUNGER
|
Body Breadth |
5.8 mm
|
6 mm
|
Body Height |
6.5 mm
|
6.5 mm
|
Body Length or Diameter |
12.8 mm
|
28.8 mm
|
Contact (AC) Max Rating R Load |
3A@125VAC
|
|
Contact Current(AC)-Max |
3 A
|
|
Contact Current(DC)-Max |
2 A
|
|
Contact (DC) Max Rating R Load |
2A@30VDC
|
|
Contact Voltage(AC)-Max |
125 V
|
|
Contact Voltage(DC)-Max |
30 V
|
|
Electrical Life |
30000 Cycle(s)
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max |
1.47 N
|
1.47 N
|
Operating Temperature-Max |
65 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Pre-Travel-Max |
0.5 mm
|
0.5 mm
|
Sealing |
IP40
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
160
|
1
|
|
|
|
Compare D2F with alternatives
Compare UX40E30A01 with alternatives