Part Details for D1F60-5103 by Shindengen Electronic Manufacturing Co Ltd
Overview of D1F60-5103 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3215-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
LPS3015-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for D1F60-5103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D1F60-5103
|
Mouser Electronics | SCRs Diode RoHS: Compliant | 0 |
|
$0.1810 / $0.6200 | Order Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 600V V(RRM) | 8096 |
|
$0.1820 / $0.5200 | Buy Now |
DISTI #
C1S706200035043
|
Chip1Stop | Rectifiers Diodes Container: Tube | 41 |
|
$0.4030 | Buy Now |
Part Details for D1F60-5103
D1F60-5103 CAD Models
D1F60-5103 Part Data Attributes
|
D1F60-5103
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D1F60-5103
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, 1 Element, 1A, 600V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES |
Alternate Parts for D1F60-5103
This table gives cross-reference parts and alternative options found for D1F60-5103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1F60-5103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1A5 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | D1F60-5103 vs 1A5 |
ES1JW-W | Rectifier Diode, | Rectron Semiconductor | D1F60-5103 vs ES1JW-W |
ES1JW-T | Rectifier Diode, | Rectron Semiconductor | D1F60-5103 vs ES1JW-T |
FR105WS | Rectifier Diode, | Rectron Semiconductor | D1F60-5103 vs FR105WS |
RR268MM-600TFTR | Rectifier Diode, | ROHM Semiconductor | D1F60-5103 vs RR268MM-600TFTR |
M1F60-4063 | Rectifier Diode, 1 Element, 1A, Silicon, COMPACT PACKAGE-2 | Shindengen Electronic Manufacturing Co Ltd | D1F60-5103 vs M1F60-4063 |
ERL1J | Rectifier Diode, | Diotec Semiconductor AG | D1F60-5103 vs ERL1J |
G1JSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | D1F60-5103 vs G1JSF2 |
G1JSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | D1F60-5103 vs G1JSF4 |
EGFM105-M | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | D1F60-5103 vs EGFM105-M |