Part Details for G1JSF4 by Yangzhou Yangjie Electronics Co Ltd
Overview of G1JSF4 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G1JSF4
G1JSF4 CAD Models
G1JSF4 Part Data Attributes
|
G1JSF4
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G1JSF4
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 600 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for G1JSF4
This table gives cross-reference parts and alternative options found for G1JSF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G1JSF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USL1J | Diotec Semiconductor AG | $0.0530 | 1A, 600V, SILICON, SIGNAL DIODE, | G1JSF4 vs USL1J |
RR268MM-600TFTR | ROHM Semiconductor | $0.1505 | Rectifier Diode, | G1JSF4 vs RR268MM-600TFTR |
EGFM105-M-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | G1JSF4 vs EGFM105-M-H |
M1F60WTGHE3TRTB | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | G1JSF4 vs M1F60WTGHE3TRTB |
ERL1J | Diotec Semiconductor AG | $0.0531 | Rectifier Diode, | G1JSF4 vs ERL1J |
G1JSF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | G1JSF4 vs G1JSF2 |
M1F60WTGTRTB | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | G1JSF4 vs M1F60WTGTRTB |
ES1JW-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | G1JSF4 vs ES1JW-W |
CD214A-F1600 | Bourns Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | G1JSF4 vs CD214A-F1600 |
FR105WS | Rectron Semiconductor | Check for Price | Rectifier Diode, | G1JSF4 vs FR105WS |