There are no models available for this part yet.
Overview of M1F60-4063 by Shindengen Electronic Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for M1F60-4063 by Shindengen Electronic Manufacturing Co Ltd
Part Data Attributes for M1F60-4063 by Shindengen Electronic Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
25 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
600 V
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for M1F60-4063
This table gives cross-reference parts and alternative options found for M1F60-4063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1F60-4063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1F60WTGHE3TRTB | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | M1F60-4063 vs M1F60WTGHE3TRTB |
RR268MM-600TFTR | Rectifier Diode, | ROHM Semiconductor | M1F60-4063 vs RR268MM-600TFTR |
SA5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | M1F60-4063 vs SA5 |
M5L | Rectifier Diode, | Diotec Semiconductor AG | M1F60-4063 vs M5L |
FM4005MH | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | WEITRON INTERNATIONAL CO., LTD. | M1F60-4063 vs FM4005MH |
ES1JW-W | Rectifier Diode, | Rectron Semiconductor | M1F60-4063 vs ES1JW-W |
EGFM105-M-H | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | M1F60-4063 vs EGFM105-M-H |
G1JSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | M1F60-4063 vs G1JSF1 |
G1JSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | M1F60-4063 vs G1JSF2 |
FR105WS | Rectifier Diode, | Rectron Semiconductor | M1F60-4063 vs FR105WS |