D1F60-5103
vs
RR268MM-600TFTR
feature comparison
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
ROHM CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
0.98 V
|
Non-rep Pk Forward Current-Max |
25 A
|
25 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
1 A
|
1 A
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
SOD-123FL, 2 PIN
|
HTS Code |
|
8541.10.00.80
|
Factory Lead Time |
|
17 Weeks
|
Samacsys Manufacturer |
|
ROHM Semiconductor
|
Additional Feature |
|
HIGH RELIABILITY
|
Application |
|
GENERAL PURPOSE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-F2
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Reference Standard |
|
AEC-Q101
|
Reverse Current-Max |
|
10 µA
|
Reverse Test Voltage |
|
400 V
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare D1F60-5103 with alternatives
Compare RR268MM-600TFTR with alternatives