Memory
CYM1841APZ-20C
Cypress Semiconductor
Description: SRAM Module, 256KX32, 20ns, CMOS, PZMA64, PLASTIC, ZIP-64

Overview of CYM1841APZ-20C by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CYM1841APZ-20C by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components SRAM MODULE, 256KX32, 20NS, CMOS, PZMA64 8
  • 1 $45.5000
$45.5000 Buy Now

CAD Models for CYM1841APZ-20C by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYM1841APZ-20C by Cypress Semiconductor

CYM1841APZ-20C
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
ZIP
Package Description
ZIP, ZIP64/68,.1,.1
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
USER CONFIGURABLE AS 256K X 32
I/O Type
COMMON
JESD-30 Code
R-PZMA-T64
JESD-609 Code
e0
Memory Density
8388608 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
64
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX32
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP64/68,.1,.1
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
14.478 mm
Standby Current-Max
0.12 A
Standby Voltage-Min
4.5 V
Supply Current-Max
1.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. CYM1841APZ-20C
    Cypress Semiconductor
    SRAM Module, 256KX32, 20ns, CMOS, PZMA64, PLASTIC, ZIP-64
    VS

Alternate Parts for CYM1841APZ-20C

This table gives cross-reference parts and alternative options found for CYM1841APZ-20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1841APZ-20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7MP4045S20Z SRAM Module, 256KX32, 20ns, CMOS, ZIP-64 Integrated Device Technology Inc CYM1841APZ-20C vs IDT7MP4045S20Z
CYM1841CPZ-20C SRAM Module, 256KX32, 20ns, CMOS Cypress Semiconductor CYM1841APZ-20C vs CYM1841CPZ-20C
IDT7MP4045SA20Z SRAM Module, 1MX8, 20ns, CMOS Integrated Device Technology Inc CYM1841APZ-20C vs IDT7MP4045SA20Z
CYM1841APR-20C SRAM Module, 256KX32, 20ns, CMOS, PZMA64, PLASTIC, ZIP-64 Cypress Semiconductor CYM1841APZ-20C vs CYM1841APR-20C
7MP4045SA20Z SRAM Module, 256KX32, 20ns, CMOS, ZIP-64 Integrated Device Technology Inc CYM1841APZ-20C vs 7MP4045SA20Z
Part Number Description Manufacturer Compare
CYM1841APM-30C SRAM Module, 1MX8, 30ns, CMOS, PSMA64 Cypress Semiconductor CYM1841APZ-20C vs CYM1841APM-30C
CYM1841BPZ-45C SRAM Module, 256KX32, 45ns, CMOS, PLASTIC, ZIP-64 Cypress Semiconductor CYM1841APZ-20C vs CYM1841BPZ-45C
PDM4M4050S10Z SRAM Module, 1MX8, 10ns, CMOS, PZMA64 Paradigm Technology Inc CYM1841APZ-20C vs PDM4M4050S10Z
SYS32256ZKLI-020 SRAM Module, 256KX32, 20ns, CMOS, PLASTIC, ZIP-64 Mosaic Semiconductor Inc CYM1841APZ-20C vs SYS32256ZKLI-020
AK632256Z-15 SRAM Module, 256KX32, CMOS, 0.540 INCH, ZIP-64 Accutek Microcircuit Corporation CYM1841APZ-20C vs AK632256Z-15
CYM1841CPM-45C SRAM Module, 256KX32, 45ns, CMOS Cypress Semiconductor CYM1841APZ-20C vs CYM1841CPM-45C
CYM1841APR-35C SRAM Module, 256KX32, 35ns, CMOS, PZMA64, PLASTIC, ZIP-64 Cypress Semiconductor CYM1841APZ-20C vs CYM1841APR-35C
SYS32256ZKL-17 SRAM Module, 256KX32, 17ns, CMOS, PZMA64, PLASTIC, ZIP-64 APTA Group Inc CYM1841APZ-20C vs SYS32256ZKL-17
MT8LS25632Z-35L SRAM Module, 256KX32, 35ns, CMOS, ZIP-64 Micron Technology Inc CYM1841APZ-20C vs MT8LS25632Z-35L
7MP4045S45Z BOARD-64, Box Integrated Device Technology Inc CYM1841APZ-20C vs 7MP4045S45Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYM1841APZ-20C by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYM1841APZ-20C by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYM1841APZ-20C would you like to use for your alert(s)?
  • Please alert me when CYM1841APZ-20C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYM1841APZ-20C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYM1841APZ-20C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYM1841APZ-20C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYM1841APZ-20C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYM1841APZ-20C by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: