CYM1841APZ-20C
vs
MT8LS25632Z-35L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
MICRON TECHNOLOGY INC
Part Package Code
ZIP
ZIP
Package Description
ZIP, ZIP64/68,.1,.1
ZIP-64
Pin Count
64
64
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
20 ns
35 ns
Additional Feature
USER CONFIGURABLE AS 256K X 32
I/O Type
COMMON
COMMON
JESD-30 Code
R-PZMA-T64
R-XZMA-T64
JESD-609 Code
e0
e0
Memory Density
8388608 bit
8388608 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
64
64
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX32
256KX32
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
ZIP
ZIP
Package Equivalence Code
ZIP64/68,.1,.1
ZIP64/68,.1,.1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
14.478 mm
15.494 mm
Standby Current-Max
0.12 A
0.0004 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
1.12 mA
0.44 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Compare CYM1841APZ-20C with alternatives
Compare MT8LS25632Z-35L with alternatives