Part Details for CYM1841APR-35C by Cypress Semiconductor
Overview of CYM1841APR-35C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYM1841APR-35C
CYM1841APR-35C CAD Models
CYM1841APR-35C Part Data Attributes
|
CYM1841APR-35C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1841APR-35C
Cypress Semiconductor
SRAM Module, 256KX32, 35ns, CMOS, PZMA64, PLASTIC, ZIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | ZIP | |
Package Description | PLASTIC, ZIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | USER CONFIGURABLE AS 256K X 32 | |
I/O Type | COMMON | |
JESD-30 Code | R-PZMA-T64 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP64/68,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.7 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.96 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for CYM1841APR-35C
This table gives cross-reference parts and alternative options found for CYM1841APR-35C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1841APR-35C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM32257Z35 | 256KX32 MULTI DEVICE SRAM MODULE, 35ns, ZMA64 | Motorola Mobility LLC | CYM1841APR-35C vs MCM32257Z35 |