Part Details for CYM1465SD-85C by Cypress Semiconductor
Overview of CYM1465SD-85C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S83APZ | Analog Devices | 8 ARC MIN 44PLCC -40/85C | |
AD2S83IPZ-REEL | Analog Devices | 8 ARC MIN 44PLCC -40/85C | |
AD2S83IPZ | Analog Devices | 8 ARC MIN 44PLCC -40/85C |
Part Details for CYM1465SD-85C
CYM1465SD-85C CAD Models
CYM1465SD-85C Part Data Attributes
|
CYM1465SD-85C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1465SD-85C
Cypress Semiconductor
SRAM Module, 512KX8, 85ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM1465SD-85C
This table gives cross-reference parts and alternative options found for CYM1465SD-85C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1465SD-85C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SYS8512FKXI-85 | SRAM Module, 512KX8, 85ns, CMOS, DIP-32 | Mosaic Semiconductor Inc | CYM1465SD-85C vs SYS8512FKXI-85 |
5962-9207803HTX | SRAM Module, 512KX8, 85ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1465SD-85C vs 5962-9207803HTX |
WMS512K8-85CQ | Standard SRAM, 512KX8, 85ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1465SD-85C vs WMS512K8-85CQ |
SYS8512FKXL-85 | SRAM Module, 512KX8, 85ns, CMOS, DIP-32 | Mosaic Semiconductor Inc | CYM1465SD-85C vs SYS8512FKXL-85 |
MS8512FKL-85 | SRAM Module, 512KX8, 85ns, CMOS | Mosaic Semiconductor Inc | CYM1465SD-85C vs MS8512FKL-85 |
CYM1466HD-85MB | SRAM Module, 512KX8, 85ns, CMOS | Cypress Semiconductor | CYM1465SD-85C vs CYM1466HD-85MB |
5962-9207803HTA | SRAM Module, 512KX8, 85ns, CMOS, DIP-32 | White Microelectronics | CYM1465SD-85C vs 5962-9207803HTA |
WS512K8-85CC | SRAM Module, 512KX8, 85ns, CMOS, CDIP32, 0.600 INCH, DUAL CAVITY, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | CYM1465SD-85C vs WS512K8-85CC |
CYM1465LPD-85I | SRAM Module, 512KX8, 85ns, CMOS | Cypress Semiconductor | CYM1465SD-85C vs CYM1465LPD-85I |
WMS512K8-85CC | Standard SRAM, 512KX8, 85ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1465SD-85C vs WMS512K8-85CC |