Part Details for SYS8512FKXL-85 by Mosaic Semiconductor Inc
Overview of SYS8512FKXL-85 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for SYS8512FKXL-85
SYS8512FKXL-85 CAD Models
SYS8512FKXL-85 Part Data Attributes
|
SYS8512FKXL-85
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SYS8512FKXL-85
Mosaic Semiconductor Inc
SRAM Module, 512KX8, 85ns, CMOS, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-XDMA-T32 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SYS8512FKXL-85
This table gives cross-reference parts and alternative options found for SYS8512FKXL-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SYS8512FKXL-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SYS8512FKXI-85 | SRAM Module, 512KX8, 85ns, CMOS, DIP-32 | Mosaic Semiconductor Inc | SYS8512FKXL-85 vs SYS8512FKXI-85 |
5962-9207803HTX | SRAM Module, 512KX8, 85ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | SYS8512FKXL-85 vs 5962-9207803HTX |
WMS512K8-85CQ | Standard SRAM, 512KX8, 85ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | SYS8512FKXL-85 vs WMS512K8-85CQ |
MS8512FKL-85 | SRAM Module, 512KX8, 85ns, CMOS | Mosaic Semiconductor Inc | SYS8512FKXL-85 vs MS8512FKL-85 |
CYM1466HD-85MB | SRAM Module, 512KX8, 85ns, CMOS | Cypress Semiconductor | SYS8512FKXL-85 vs CYM1466HD-85MB |
5962-9207803HTA | SRAM Module, 512KX8, 85ns, CMOS, DIP-32 | White Microelectronics | SYS8512FKXL-85 vs 5962-9207803HTA |
WS512K8-85CC | SRAM Module, 512KX8, 85ns, CMOS, CDIP32, 0.600 INCH, DUAL CAVITY, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | SYS8512FKXL-85 vs WS512K8-85CC |
CYM1465LPD-85I | SRAM Module, 512KX8, 85ns, CMOS | Cypress Semiconductor | SYS8512FKXL-85 vs CYM1465LPD-85I |
WMS512K8-85CC | Standard SRAM, 512KX8, 85ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | SYS8512FKXL-85 vs WMS512K8-85CC |
WS512K8-85CM | SRAM Module, 512KX8, 85ns, CMOS, CDIP32, 0.600 INCH, DUAL CAVITY, BOTTOM BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | SYS8512FKXL-85 vs WS512K8-85CM |