CYM1465LPD-85I
Cypress Semiconductor
Description: SRAM Module, 512KX8, 85ns, CMOS

Overview of CYM1465LPD-85I by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CYM1465LPD-85I by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYM1465LPD-85I by Cypress Semiconductor

CYM1465LPD-85I
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
85 ns
I/O Type
COMMON
JESD-30 Code
R-XDMA-T32
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CYM1465LPD-85I
    Cypress Semiconductor
    SRAM Module, 512KX8, 85ns, CMOS
    VS

Alternate Parts for CYM1465LPD-85I

This table gives cross-reference parts and alternative options found for CYM1465LPD-85I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1465LPD-85I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WS512K8-85CMEA SRAM Module, 512KX8, 85ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc CYM1465LPD-85I vs WS512K8-85CMEA
5962-9207803HXC SRAM Module, 512KX8, 85ns, CMOS, DIP-32 White Electronic Designs Corp CYM1465LPD-85I vs 5962-9207803HXC
CYM1465SD-85I SRAM Module, 512KX8, 85ns, CMOS Cypress Semiconductor CYM1465LPD-85I vs CYM1465SD-85I
DPS512S8PT-85C SRAM Module, 512KX8, 85ns, CMOS, PDIP32 Twilight Technology Inc CYM1465LPD-85I vs DPS512S8PT-85C
WMS512K8-85CIEA Standard SRAM, 512KX8, 85ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc CYM1465LPD-85I vs WMS512K8-85CIEA
DPS512S8N-85C SRAM Module, 512KX8, 85ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-32 Force Technologies Ltd CYM1465LPD-85I vs DPS512S8N-85C
WMS512K8-85CCE Standard SRAM, 512KX8, 85ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc CYM1465LPD-85I vs WMS512K8-85CCE
CYM1465PD-85I SRAM Module, 512KX8, 85ns, CMOS Cypress Semiconductor CYM1465LPD-85I vs CYM1465PD-85I
DPS512S8N-85C SRAM Module, 512KX8, 85ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 Twilight Technology Inc CYM1465LPD-85I vs DPS512S8N-85C
EDI8F8512C85B6I SRAM Module, 512KX8, 85ns, CMOS, DIP-32 White Electronic Designs Corp CYM1465LPD-85I vs EDI8F8512C85B6I
Part Number Description Manufacturer Compare
DPS512S8PL-85C SRAM Module, 512KX8, 85ns, CMOS, CDMA32, 0.600 INCH, CERDIP-32 Twilight Technology Inc CYM1465LPD-85I vs DPS512S8PL-85C
WMS512K8-85CQ Standard SRAM, 512KX8, 85ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc CYM1465LPD-85I vs WMS512K8-85CQ
SYS8512FKXI-85 SRAM Module, 512KX8, 85ns, CMOS, PDMA32, 0.600 INCH, PLASTIC, MODULE, DIP-32 APTA Group Inc CYM1465LPD-85I vs SYS8512FKXI-85
CYM1465SD-85I SRAM Module, 512KX8, 85ns, CMOS Cypress Semiconductor CYM1465LPD-85I vs CYM1465SD-85I
DPS512S8PLL-85I SRAM Module, 512KX8, 85ns, CMOS, CDMA32, 0.600 INCH, CERDIP-32 Twilight Technology Inc CYM1465LPD-85I vs DPS512S8PLL-85I
MS8512SC-85 SRAM Module, 512KX8, 85ns, CMOS Mosaic Semiconductor Inc CYM1465LPD-85I vs MS8512SC-85
WS512K8-85CM SRAM Module, 512KX8, 85ns, CMOS, CDIP32, 0.600 INCH, DUAL CAVITY, BOTTOM BRAZED, CERAMIC, DIP-32 Mercury Systems Inc CYM1465LPD-85I vs WS512K8-85CM
CYM1465PD-85I SRAM Module, 512KX8, 85ns, CMOS Cypress Semiconductor CYM1465LPD-85I vs CYM1465PD-85I
EDI8F8512LP85B6C SRAM Module, 512KX8, 85ns, CMOS, DIP-32 White Electronic Designs Corp CYM1465LPD-85I vs EDI8F8512LP85B6C
MS8512SCMB-85 SRAM Module, 512KX8, 85ns, CMOS Mosaic Semiconductor Inc CYM1465LPD-85I vs MS8512SCMB-85

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYM1465LPD-85I by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYM1465LPD-85I by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYM1465LPD-85I would you like to use for your alert(s)?
  • Please alert me when CYM1465LPD-85I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYM1465LPD-85I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYM1465LPD-85I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYM1465LPD-85I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYM1465LPD-85I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYM1465LPD-85I by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: