WS512K8-85CIE
Description: SRAM Module, 512KX8, 85ns, CMOS, CDMA32,

Overview of WS512K8-85CIE by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WS512K8-85CIE by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WS512K8-85CIE by Mercury Systems Inc

WS512K8-85CIE
Mercury Systems Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
85 ns
JESD-30 Code
R-CDMA-T32
JESD-609 Code
e4
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. WS512K8-85CIE
    Mercury Systems Inc
    SRAM Module, 512KX8, 85ns, CMOS, CDMA32,
    VS

Alternate Parts for WS512K8-85CIE

This table gives cross-reference parts and alternative options found for WS512K8-85CIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K8-85CIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WS512K8-85CMEA SRAM Module, 512KX8, 85ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc WS512K8-85CIE vs WS512K8-85CMEA
5962-9207803HXC SRAM Module, 512KX8, 85ns, CMOS, DIP-32 White Electronic Designs Corp WS512K8-85CIE vs 5962-9207803HXC
CYM1465SD-85I SRAM Module, 512KX8, 85ns, CMOS Cypress Semiconductor WS512K8-85CIE vs CYM1465SD-85I
DPS512S8PT-85C SRAM Module, 512KX8, 85ns, CMOS, PDIP32 Twilight Technology Inc WS512K8-85CIE vs DPS512S8PT-85C
WMS512K8-85CIEA Standard SRAM, 512KX8, 85ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc WS512K8-85CIE vs WMS512K8-85CIEA
DPS512S8N-85C SRAM Module, 512KX8, 85ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-32 Force Technologies Ltd WS512K8-85CIE vs DPS512S8N-85C
WMS512K8-85CCE Standard SRAM, 512KX8, 85ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc WS512K8-85CIE vs WMS512K8-85CCE
CYM1465PD-85I SRAM Module, 512KX8, 85ns, CMOS Cypress Semiconductor WS512K8-85CIE vs CYM1465PD-85I
DPS512S8N-85C SRAM Module, 512KX8, 85ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 Twilight Technology Inc WS512K8-85CIE vs DPS512S8N-85C
EDI8F8512C85B6I SRAM Module, 512KX8, 85ns, CMOS, DIP-32 White Electronic Designs Corp WS512K8-85CIE vs EDI8F8512C85B6I
Part Number Description Manufacturer Compare
DPS512S8PL-85C SRAM Module, 512KX8, 85ns, CMOS, CDMA32, 0.600 INCH, CERDIP-32 Twilight Technology Inc WS512K8-85CIE vs DPS512S8PL-85C
WMS512K8-85CQ Standard SRAM, 512KX8, 85ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc WS512K8-85CIE vs WMS512K8-85CQ
SYS8512FKXI-85 SRAM Module, 512KX8, 85ns, CMOS, PDMA32, 0.600 INCH, PLASTIC, MODULE, DIP-32 APTA Group Inc WS512K8-85CIE vs SYS8512FKXI-85
CYM1465SD-85I SRAM Module, 512KX8, 85ns, CMOS Cypress Semiconductor WS512K8-85CIE vs CYM1465SD-85I
CYM1465LPD-85I SRAM Module, 512KX8, 85ns, CMOS Cypress Semiconductor WS512K8-85CIE vs CYM1465LPD-85I
DPS512S8PLL-85I SRAM Module, 512KX8, 85ns, CMOS, CDMA32, 0.600 INCH, CERDIP-32 Twilight Technology Inc WS512K8-85CIE vs DPS512S8PLL-85I
MS8512SC-85 SRAM Module, 512KX8, 85ns, CMOS Mosaic Semiconductor Inc WS512K8-85CIE vs MS8512SC-85
WS512K8-85CM SRAM Module, 512KX8, 85ns, CMOS, CDIP32, 0.600 INCH, DUAL CAVITY, BOTTOM BRAZED, CERAMIC, DIP-32 Mercury Systems Inc WS512K8-85CIE vs WS512K8-85CM
CYM1465PD-85I SRAM Module, 512KX8, 85ns, CMOS Cypress Semiconductor WS512K8-85CIE vs CYM1465PD-85I
EDI8F8512LP85B6C SRAM Module, 512KX8, 85ns, CMOS, DIP-32 White Electronic Designs Corp WS512K8-85CIE vs EDI8F8512LP85B6C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WS512K8-85CIE by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WS512K8-85CIE by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of WS512K8-85CIE would you like to use for your alert(s)?
  • Please alert me when WS512K8-85CIE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WS512K8-85CIE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WS512K8-85CIE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WS512K8-85CIE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WS512K8-85CIE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WS512K8-85CIE by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: