Part Details for CY7C1031-10JC by Cypress Semiconductor
Overview of CY7C1031-10JC by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for CY7C1031-10JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1031-10JC-ND
|
DigiKey | IC SRAM 1.152MBIT PAR 52PLCC Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$12.0500 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | Synchronous SRAM, 64K x 18, 52 Pin, Plastic, PLCC | 1138 |
|
$7.7625 / $15.5250 | Buy Now |
|
Quest Components | Synchronous SRAM, 64K x 18, 52 Pin, Plastic, PLCC | 6 |
|
$15.5250 / $17.4656 | Buy Now |
|
Quest Components | Synchronous SRAM, 64K x 18, 52 Pin, Plastic, PLCC | 160 |
|
$29.3861 / $36.7326 | Buy Now |
|
Rochester Electronics | Cache SRAM, 64KX18, 10ns PQCC52 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34 |
|
$10.3500 / $12.1700 | Buy Now |
Part Details for CY7C1031-10JC
CY7C1031-10JC CAD Models
CY7C1031-10JC Part Data Attributes:
|
CY7C1031-10JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1031-10JC
Cypress Semiconductor
Cache SRAM, 64KX18, 10ns, CMOS, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | TWO BIT WRAPAROUND COUNTER | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for CY7C1031-10JC
This table gives cross-reference parts and alternative options found for CY7C1031-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1031-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1031-10JCT | Cache SRAM, 64KX18, 10ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7C1031-10JC vs CY7C1031-10JCT |
CY7C1031-10JCR | Cache SRAM, 64KX18, 10ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7C1031-10JC vs CY7C1031-10JCR |