Part Details for PDM44038S8JI by Paradigm Technology Inc
Overview of PDM44038S8JI by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PDM44038S8JI
PDM44038S8JI CAD Models
PDM44038S8JI Part Data Attributes
|
PDM44038S8JI
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM44038S8JI
Paradigm Technology Inc
Cache SRAM, 64KX18, CMOS, PQCC52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | S-PQCC-J52 | |
Memory Density | 1179648 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PDM44038S8JI
This table gives cross-reference parts and alternative options found for PDM44038S8JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM44038S8JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM67M618BFN12R | Cache SRAM, 64KX18, 12ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | PDM44038S8JI vs MCM67M618BFN12R |
LH521028AU-17 | Standard SRAM, 64KX18, 17ns, CMOS, PQCC52, PLCC-52 | Sharp Corp | PDM44038S8JI vs LH521028AU-17 |
PDM44068SA6JI | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44038S8JI vs PDM44068SA6JI |
MT58LC64K18C4EJ-5L | Standard SRAM, 64KX18, 5ns, CMOS, PQCC52, 19.10 X 19.10 MM, PLASTIC, LCC-52 | Micron Technology Inc | PDM44038S8JI vs MT58LC64K18C4EJ-5L |
MT58LC64K18A6EJ-15 | Standard SRAM, 64KX18, 15ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | PDM44038S8JI vs MT58LC64K18A6EJ-15 |
CY7C1032-8JCT | Cache SRAM, 64KX18, 8.5ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | PDM44038S8JI vs CY7C1032-8JCT |
MCM67A618BFN10 | 64KX18 CACHE SRAM, 10ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | PDM44038S8JI vs MCM67A618BFN10 |
PDM44028SA8JTY | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44038S8JI vs PDM44028SA8JTY |
EDI82997C17AC | Standard SRAM, 64KX18, 17ns, CMOS, PQCC52, PLASTIC, LCC-52 | Electronic Designs Inc | PDM44038S8JI vs EDI82997C17AC |
IBM041814PPL-9 | Standard SRAM, 64KX18, 9ns, CMOS, PQCC52, PLASTIC, LCC-52 | IBM | PDM44038S8JI vs IBM041814PPL-9 |