Part Details for PDM44058SA5JTY by Paradigm Technology Inc
Overview of PDM44058SA5JTY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for PDM44058SA5JTY
PDM44058SA5JTY CAD Models
PDM44058SA5JTY Part Data Attributes:
|
PDM44058SA5JTY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM44058SA5JTY
Paradigm Technology Inc
Cache SRAM, 64KX18, CMOS, PQCC52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | S-PQCC-J52 | |
Memory Density | 1179648 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PDM44058SA5JTY
This table gives cross-reference parts and alternative options found for PDM44058SA5JTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM44058SA5JTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC64K18M1EJ-10PTR | Standard SRAM, 64KX18, 10ns, CMOS, PQCC52, 19.10 X 19.10 MM, PLASTIC, LCC-52 | Micron Technology Inc | PDM44058SA5JTY vs MT58LC64K18M1EJ-10PTR |
HM67M1864CP-12 | 64KX18 CACHE SRAM, 12ns, PQCC52, PLASTIC, LCC-52 | Renesas Electronics Corporation | PDM44058SA5JTY vs HM67M1864CP-12 |
PDM44028SA9J | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44058SA5JTY vs PDM44028SA9J |
MT58LC64K18B2EJ-17 | Standard SRAM, 64KX18, 17ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | PDM44058SA5JTY vs MT58LC64K18B2EJ-17 |
MCM67P618FN12 | 64KX18 APPLICATION SPECIFIC SRAM, 12ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | PDM44058SA5JTY vs MCM67P618FN12 |
MCM67H618BFN9R | Cache SRAM, 64KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | PDM44058SA5JTY vs MCM67H618BFN9R |
MCM67M618BFN12 | Cache SRAM, 64KX18, 12ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | PDM44058SA5JTY vs MCM67M618BFN12 |
MT58LC64K18B2EJ-10 | Standard SRAM, 64KX18, 10ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | PDM44058SA5JTY vs MT58LC64K18B2EJ-10 |
HM67M1864CP-12 | Cache SRAM, 64KX18, 12ns, CMOS, PQCC52, PLASTIC, LCC-52 | Hitachi Ltd | PDM44058SA5JTY vs HM67M1864CP-12 |
CY7C1331-10JC | Cache SRAM, 64KX18, 10ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | PDM44058SA5JTY vs CY7C1331-10JC |