Part Details for MT58LC64K18A6EJ-10 by Micron Technology Inc
Overview of MT58LC64K18A6EJ-10 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MT58LC64K18A6EJ-10
MT58LC64K18A6EJ-10 CAD Models
MT58LC64K18A6EJ-10 Part Data Attributes:
|
MT58LC64K18A6EJ-10
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58LC64K18A6EJ-10
Micron Technology Inc
Standard SRAM, 64KX18, 10ns, CMOS, PQCC52, PLASTIC, LCC-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | BURST COUNTER; BYTE WRITE CONTROL; SELF TIMED REGISTER | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.125 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.125 mm |
Alternate Parts for MT58LC64K18A6EJ-10
This table gives cross-reference parts and alternative options found for MT58LC64K18A6EJ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC64K18A6EJ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC64K18M1EJ-10PTR | Standard SRAM, 64KX18, 10ns, CMOS, PQCC52, 19.10 X 19.10 MM, PLASTIC, LCC-52 | Micron Technology Inc | MT58LC64K18A6EJ-10 vs MT58LC64K18M1EJ-10PTR |
HM67M1864CP-12 | 64KX18 CACHE SRAM, 12ns, PQCC52, PLASTIC, LCC-52 | Renesas Electronics Corporation | MT58LC64K18A6EJ-10 vs HM67M1864CP-12 |
PDM44028SA9J | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | MT58LC64K18A6EJ-10 vs PDM44028SA9J |
MT58LC64K18B2EJ-17 | Standard SRAM, 64KX18, 17ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | MT58LC64K18A6EJ-10 vs MT58LC64K18B2EJ-17 |
MCM67P618FN12 | 64KX18 APPLICATION SPECIFIC SRAM, 12ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MT58LC64K18A6EJ-10 vs MCM67P618FN12 |
MCM67H618BFN9R | Cache SRAM, 64KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MT58LC64K18A6EJ-10 vs MCM67H618BFN9R |
MCM67M618BFN12 | Cache SRAM, 64KX18, 12ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MT58LC64K18A6EJ-10 vs MCM67M618BFN12 |
MT58LC64K18B2EJ-10 | Standard SRAM, 64KX18, 10ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | MT58LC64K18A6EJ-10 vs MT58LC64K18B2EJ-10 |
HM67M1864CP-12 | Cache SRAM, 64KX18, 12ns, CMOS, PQCC52, PLASTIC, LCC-52 | Hitachi Ltd | MT58LC64K18A6EJ-10 vs HM67M1864CP-12 |
CY7C1331-10JC | Cache SRAM, 64KX18, 10ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MT58LC64K18A6EJ-10 vs CY7C1331-10JC |