Part Details for CXK77V1840GB-10 by Sony Semiconductor
Overview of CXK77V1840GB-10 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXK77V1840GB-10
CXK77V1840GB-10 CAD Models
CXK77V1840GB-10 Part Data Attributes
|
CXK77V1840GB-10
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXK77V1840GB-10
Sony Semiconductor
Standard SRAM, 512KX9, 5.5ns, CMOS, PBGA119, 0.050 INCH PITCH, PLASTIC, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5.5 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.2 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for CXK77V1840GB-10
This table gives cross-reference parts and alternative options found for CXK77V1840GB-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK77V1840GB-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM69L738ZP9R | Late-Write SRAM, 128KX36, 10.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Semiconductor Products | CXK77V1840GB-10 vs MCM69L738ZP9R |
CXK77N36R160GB-3 | Late-Write SRAM, 512KX36, 1.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | Sony Semiconductor | CXK77V1840GB-10 vs CXK77N36R160GB-3 |
CY7C1345B-50AC | Cache SRAM, 128KX36, 11ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CXK77V1840GB-10 vs CY7C1345B-50AC |
IS61DDP2B21M18A-550M3 | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | CXK77V1840GB-10 vs IS61DDP2B21M18A-550M3 |
CY7C1386FV25-250BGI | Cache SRAM, 512KX36, 2.6ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | Cypress Semiconductor | CXK77V1840GB-10 vs CY7C1386FV25-250BGI |
IS61QDPB21M18A-300B4 | QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | CXK77V1840GB-10 vs IS61QDPB21M18A-300B4 |
71V3576YS150BGGI | Cache SRAM, 128KX36, 3.8ns, CMOS, PBGA119, ROHS COMPLIANT, BGA-119 | Integrated Device Technology Inc | CXK77V1840GB-10 vs 71V3576YS150BGGI |
MT58LC128K36C5LG-10TR | Cache SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | CXK77V1840GB-10 vs MT58LC128K36C5LG-10TR |
HM6AEB18202BPL50 | 2MX18 DDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, FBGA-165 | Renesas Electronics Corporation | CXK77V1840GB-10 vs HM6AEB18202BPL50 |
K7I161884B-FC16 | DDR SRAM, 1MX18, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Samsung Semiconductor | CXK77V1840GB-10 vs K7I161884B-FC16 |