Part Details for CRS14 by Toshiba America Electronic Components
Overview of CRS14 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRS14
|
TME | Diode: Schottky rectifying, SMD, 30V, 2A, SOD123F, reel,tape Min Qty: 3 | 3906 |
|
$0.1660 / $0.2870 | Buy Now |
Part Details for CRS14
CRS14 CAD Models
CRS14 Part Data Attributes:
|
CRS14
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRS14
Toshiba America Electronic Components
DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, S-FLAT, 3-2A1A, 2 PIN, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | S-FLAT, 3-2A1A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CRS14
This table gives cross-reference parts and alternative options found for CRS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB068MM-30TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | CRS14 vs RB068MM-30TR |
CRS20I30B(TE85LQM) | Rectifier Diode | Toshiba America Electronic Components | CRS14 vs CRS20I30B(TE85LQM) |
RBR2MM30BTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | CRS14 vs RBR2MM30BTR |
SBA230AL_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | PanJit Semiconductor | CRS14 vs SBA230AL_R1_00001 |
RBR2MM30ATFTR | Rectifier Diode, | ROHM Semiconductor | CRS14 vs RBR2MM30ATFTR |
RBR2MM30BTFTR | Rectifier Diode, | ROHM Semiconductor | CRS14 vs RBR2MM30BTFTR |
SBR2U30SA-13 | Rectifier Diode, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | CRS14 vs SBR2U30SA-13 |