-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3806
|
Newark | Schottky Rectifier, Aec-Q101, 2A, 30V, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:530Mv, Forward Surge Currentrohs Compliant: Yes |Rohm RBR2MM30ATFTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2750 |
|
$0.1150 / $0.3950 | Buy Now |
DISTI #
RBR2MM30ATFCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5720 In Stock |
|
$0.0821 / $0.3800 | Buy Now |
DISTI #
RBR2MM30ATFTR
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: RBR2MM30ATFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0832 / $0.0949 | Buy Now |
DISTI #
755-RBR2MM30ATFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V VR 2A 0.53V VF PMDU, SOD-123FL RoHS: Compliant | 3880 |
|
$0.0820 / $0.3800 | Buy Now |
|
Future Electronics | RBR2MM30 Series 30 V 50 uA Surface Mount Schottky Barrier Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0856 | Buy Now |
DISTI #
62419125
|
Verical | Rectifier Diode Schottky Si 30V 2A Automotive 2-Pin PMDU T/R Min Qty: 295 Package Multiple: 1 Date Code: 2201 | Americas - 2991 |
|
$0.2411 / $0.2665 | Buy Now |
|
Quest Components | 2392 |
|
$0.1440 / $0.7200 | Buy Now | |
DISTI #
RBR2MM30ATFTR
|
Avnet Silica | Diode Schottky 30V 2A 2-Pin SOD-123FL Emboss T/R (Alt: RBR2MM30ATFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 30V 530mV@2A 2A SOD-123F Schottky Barrier Diodes (SBD) ROHS | 3205 |
|
$0.1056 / $0.1511 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2991 |
|
$0.0720 / $0.3580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR2MM30ATFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR2MM30ATFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RBR2MM30ATFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR2MM30ATFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR2MM30BTFTR | Rectifier Diode, | ROHM Semiconductor | RBR2MM30ATFTR vs RBR2MM30BTFTR |
RBR2MM30A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RBR2MM30ATFTR vs RBR2MM30A |
CRS20I30B | Schottky Barrier Diodes | Toshiba America Electronic Components | RBR2MM30ATFTR vs CRS20I30B |
RB068MM-30 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RBR2MM30ATFTR vs RB068MM-30 |
RBR2MM30BTF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | ROHM Semiconductor | RBR2MM30ATFTR vs RBR2MM30BTF |
CMS20I30A | Schottky Barrier Diodes, CMS20I30A | Toshiba America Electronic Components | RBR2MM30ATFTR vs CMS20I30A |