-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6971
|
Newark | Schottky Diode, 30V, 2A, Do-214Ac-2 Rohs Compliant: Yes |Diodes Inc. SBR2U30SA-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4238 |
|
$0.1770 / $0.4060 | Buy Now |
DISTI #
SBR2U30SA-13DICT-ND
|
DigiKey | DIODE SBR 30V 2A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65205 In Stock |
|
$0.1477 / $0.5200 | Buy Now |
DISTI #
SBR2U30SA-13
|
Avnet Americas | Diode Super Barrier Rectifier 30V 2A 2-Pin SMA T/R - Tape and Reel (Alt: SBR2U30SA-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 715000 Factory Stock |
|
$0.1466 / $0.1732 | Buy Now |
DISTI #
621-SBR2U30SA-13
|
Mouser Electronics | Schottky Diodes & Rectifiers SMA 2.0A | 8196 |
|
$0.1470 / $0.4400 | Buy Now |
DISTI #
V72:2272_06703892
|
Arrow Electronics | Rectifier Diode Super Barrier Rectifier 30V 2A 2-Pin SMA T/R Min Qty: 470 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2138 Container: Cut Strips | Americas - 5252 |
|
$0.1515 / $0.2127 | Buy Now |
|
Future Electronics | SURFACE MOUNT SUPER BARRIER RECTIFIER 30V 2A SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.1556 | Buy Now |
DISTI #
SBR2U30SA-13
|
Avnet Asia | Diode Super Barrier Rectifier 30V 2A 2-Pin SMA T/R (Alt: SBR2U30SA-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 10000 |
|
$0.1084 / $0.1213 | Buy Now |
DISTI #
SBR2U30SA-13
|
Avnet Silica | Diode Super Barrier Rectifier 30V 2A 2-Pin SMA T/R (Alt: SBR2U30SA-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.2421 / $0.2616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBR2U30SA-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR2U30SA-13
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.15 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBR2U30SA-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR2U30SA-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR2MM30BTFTR | Rectifier Diode, | ROHM Semiconductor | SBR2U30SA-13 vs RBR2MM30BTFTR |
RBR2MM30A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | SBR2U30SA-13 vs RBR2MM30A |
RBR2MM30ATFTR | Rectifier Diode, | ROHM Semiconductor | SBR2U30SA-13 vs RBR2MM30ATFTR |
CRS20I30B | Schottky Barrier Diodes | Toshiba America Electronic Components | SBR2U30SA-13 vs CRS20I30B |
RB068MM-30 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | SBR2U30SA-13 vs RB068MM-30 |
RBR2MM30BTF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | ROHM Semiconductor | SBR2U30SA-13 vs RBR2MM30BTF |
CMS20I30A | Schottky Barrier Diodes, CMS20I30A | Toshiba America Electronic Components | SBR2U30SA-13 vs CMS20I30A |