Part Details for SBA230AL_R1_00001 by PanJit Semiconductor
Overview of SBA230AL_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBA230AL_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SBA230ALR100001
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V,Schottky,SOD-123FL,2A RoHS: Compliant | 0 |
|
$0.0360 / $0.2700 | Order Now |
DISTI #
SBA230AL-R1
|
TME | Diode: Schottky rectifying, SMD, 40V, 2A, SOD123F, reel,tape Min Qty: 10 | 2870 |
|
$0.0451 / $0.0802 | Buy Now |
|
NAC | 30V,Schottky,SOD-123FL,2A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 20240 |
|
$0.0400 / $0.0500 | Buy Now |
DISTI #
SBA230AL_R1_00001
|
Avnet Silica | Diode Schottky 30V 2A 2-Pin SOD-123FL (Alt: SBA230AL_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SBA230AL_R1_00001
SBA230AL_R1_00001 CAD Models
SBA230AL_R1_00001 Part Data Attributes
|
SBA230AL_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SBA230AL_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-09-20 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW POWER LOSS | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SBA230AL_R1_00001
This table gives cross-reference parts and alternative options found for SBA230AL_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBA230AL_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR2MM30BTFTR | Rectifier Diode, | ROHM Semiconductor | SBA230AL_R1_00001 vs RBR2MM30BTFTR |
RBR2MM30A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | SBA230AL_R1_00001 vs RBR2MM30A |
RBR2MM30ATFTR | Rectifier Diode, | ROHM Semiconductor | SBA230AL_R1_00001 vs RBR2MM30ATFTR |
CRS20I30B | Schottky Barrier Diodes | Toshiba America Electronic Components | SBA230AL_R1_00001 vs CRS20I30B |
RB068MM-30 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | SBA230AL_R1_00001 vs RB068MM-30 |
RBR2MM30BTF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | ROHM Semiconductor | SBA230AL_R1_00001 vs RBR2MM30BTF |
CMS20I30A | Schottky Barrier Diodes, CMS20I30A | Toshiba America Electronic Components | SBA230AL_R1_00001 vs CMS20I30A |