Part Details for CQB150W-24S24-C by Cincon Electronics Corporation
Overview of CQB150W-24S24-C by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Space Technology
Audio and Video Systems
Smart Cities
Aerospace and Defense
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CQB150W-24S24-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB150W-24S24-C-ND
|
DigiKey | BRICK DC-DC I/P:9-36VDC O/P:24V/ Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$110.7800 | Buy Now |
DISTI #
418-CQB150W-24S24-C
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount | 0 |
|
$88.3700 / $98.5200 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 150W - 9-36 VDC Input - 24.0 VDC Output - 6.3A - PCB Mount - Encapsulated - Clear Mounting Holes - On/Off Pos Logic RoHS: Compliant | 0 |
|
$79.2700 / $122.0000 | Buy Now |
DISTI #
CQB150W-24S24-C
|
TME | Converter: DC/DC, 150W, Uin: 9÷36V, Uout: 24VDC, Iout: 6.3A, CQB150W Min Qty: 1 | 0 |
|
$86.0600 / $114.7500 | RFQ |
DISTI #
000000000006263124
|
Sager | Isolated DC/DC Converters - Chassis Mount Min Qty: 1 | 0 |
|
$79.2700 / $122.0000 | Buy Now |
Part Details for CQB150W-24S24-C
CQB150W-24S24-C CAD Models
CQB150W-24S24-C Part Data Attributes
|
CQB150W-24S24-C
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB150W-24S24-C
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89.5% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDFM-P8 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.3 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.1 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.06 s | |
Width | 36.8 mm |
Alternate Parts for CQB150W-24S24-C
This table gives cross-reference parts and alternative options found for CQB150W-24S24-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQB150W-24S24-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-MCW3-IVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CQB150W-24S24-C vs VI-MCW3-IVH1-CC |
LPD150-024-24-PI-150 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | CQB150W-24S24-C vs LPD150-024-24-PI-150 |
XWS2424-Y93H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | CQB150W-24S24-C vs XWS2424-Y93H |
VI-MC13-EVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CQB150W-24S24-C vs VI-MC13-EVH1-CC |
VI-LC13-CVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CQB150W-24S24-C vs VI-LC13-CVH1-CC |
VI-LCW3-CVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CQB150W-24S24-C vs VI-LCW3-CVH1 |
LPD150-024-24-PM-150 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | CQB150W-24S24-C vs LPD150-024-24-PM-150 |
XWS2424-Y92V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | CQB150W-24S24-C vs XWS2424-Y92V |
MT150-024-24M-NOO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | CQB150W-24S24-C vs MT150-024-24M-NOO |
VI-LC13-EVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CQB150W-24S24-C vs VI-LC13-EVH1 |