Filter Your Search
1 - 3 of 3 results
|
CQB150W-24S24-C
Cincon Electronics Corporation
|
$77.8437 | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 26.4 V | 6.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89.5 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.1 Vrms | HYBRID | INDUSTRIAL | 150 W | 60 ms | R-PDFM-P8 | CB, CE, UL | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | CINCON ELECTRONICS CO LTD | compliant | Cincon | ||||
|
CQB150W24S24-CM
Cincon Electronics Corporation
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCON ELECTRONICS CO LTD | compliant | , | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
CQB150W-24S24-CM
Cincon Electronics Corporation
|
Check for Price | Active | 24 V | 24 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | SHORT CIRCUIT | HYBRID | 150 W | R-XXMA-X | IEC, UL, EN | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 40 mm | 96 mm | CINCON ELECTRONICS CO LTD | compliant | , | EAR99 |