CQB150W-24S24-C
vs
VI-MC13-EVH1-CC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CINCON ELECTRONICS CO LTD
VICOR CORP
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Cincon
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CB, CE, UL
CE, TUV, UL, VDE, CSA, IEC
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
89.5%
Input Voltage-Max
36 V
32 V
Input Voltage-Min
9 V
21 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDFM-P8
R-XXMA-X10
Length
57.9 mm
Line Regulation-Max
0.2%
0.5%
Load Regulation-Max
0.2%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
10
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6.3 A
Output Voltage-Max
26.4 V
26.4 V
Output Voltage-Min
21.6 V
12 V
Output Voltage-Nom
24 V
24 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DFM
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.1 Vrms
Seated Height-Max
13.2 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Total Power Output-Max
150 W
26.4 W
Trim/Adjustable Output
YES
YES
Warm-up Time
0.06 s
Width
36.8 mm
Base Number Matches
3
1
Package Description
,
ECCN Code
EAR99
Date Of Intro
2017-11-21
Compare CQB150W-24S24-C with alternatives
Compare VI-MC13-EVH1-CC with alternatives