CQB150W-24S24-C vs VI-LC13-EVH1 feature comparison

CQB150W-24S24-C Cincon Electronics Corporation

Buy Now Datasheet

VI-LC13-EVH1 Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCON ELECTRONICS CO LTD VICOR CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer Cincon
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CB, CE, UL CE, TUV, UL, VDE, CSA, IEC
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 89.5%
Input Voltage-Max 36 V 32 V
Input Voltage-Min 9 V 21 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDFM-P8 R-XXMA-X10
Length 57.9 mm
Line Regulation-Max 0.2% 0.5%
Load Regulation-Max 0.2% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 10
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -10 °C
Output Current-Max 6.3 A
Output Voltage-Max 26.4 V 26.4 V
Output Voltage-Min 21.6 V 12 V
Output Voltage-Nom 24 V 24 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DFM XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out) 0.1 Vrms
Seated Height-Max 13.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Warm-up Time 0.06 s
Width 36.8 mm
Base Number Matches 3 3
Rohs Code No
Package Description ,
ECCN Code EAR99
Date Of Intro 2017-11-21

Compare CQB150W-24S24-C with alternatives

Compare VI-LC13-EVH1 with alternatives