Part Details for CMD41101UG by CML Innovative Technologies
Overview of CMD41101UG by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMD41101UG
CMD41101UG CAD Models
CMD41101UG Part Data Attributes:
|
CMD41101UG
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD41101UG
CML Innovative Technologies
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 60 deg |
Alternate Parts for CMD41101UG
This table gives cross-reference parts and alternative options found for CMD41101UG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD41101UG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF321CCW4K-120V-N | Single Color LED, Cool White, Clear, | LEDtronics Inc | CMD41101UG vs BF321CCW4K-120V-N |
BL-K21A3 | Single Color LED, Green, 2.96mm | American Bright Optoelectronics | CMD41101UG vs BL-K21A3 |
ASMC-QHB-TCD0E | SINGLE COLOR LED | Avago Technologies | CMD41101UG vs ASMC-QHB-TCD0E |
DX0999/GN | Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | CMD41101UG vs DX0999/GN |
CMD31101UG-300 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | CMD41101UG vs CMD31101UG-300 |
CMD31104UG-900 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | CMD41101UG vs CMD31104UG-900 |
BL-B2431A | Single Color LED, Green, Transparent, T-1, 3.1mm, L-020, 2 PIN | American Bright Optoelectronics | CMD41101UG vs BL-B2431A |
CMD54624 | Single Color LED, High Efficiency Green, Nondiffused Green, T-1, 2.92mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | CMD41101UG vs CMD54624 |
ASMT-QTB-0A002 | SINGLE COLOR LED, PLASTIC, LCC-4 | Avago Technologies | CMD41101UG vs ASMT-QTB-0A002 |
CMD41101UG-200 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | CMD41101UG vs CMD41101UG-200 |