Part Details for CMD31101UG-300 by CML Innovative Technologies
Overview of CMD31101UG-300 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD31101UG-300
CMD31101UG-300 CAD Models
CMD31101UG-300 Part Data Attributes
|
CMD31101UG-300
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD31101UG-300
CML Innovative Technologies
Single Color LED, Green, T-1, 2.8mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 2.8 mm | |
T-code | T-1 |
Alternate Parts for CMD31101UG-300
This table gives cross-reference parts and alternative options found for CMD31101UG-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD31101UG-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD54624 | Single Color LED, High Efficiency Green, Nondiffused Green, T-1, 2.92mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | CMD31101UG-300 vs CMD54624 |
BL-X2461 | Single Color LED, Green, 1.9mm | American Bright Optoelectronics | CMD31101UG-300 vs BL-X2461 |
BL-B2134-GU | Single Color LED, Green, T-1 3/4, 5mm | American Bright Optoelectronics | CMD31101UG-300 vs BL-B2134-GU |
BL-B2431A | Single Color LED, Green, Transparent, T-1, 3.1mm, L-020, 2 PIN | American Bright Optoelectronics | CMD31101UG-300 vs BL-B2431A |
BF321CCW4K-130V-P | Single Color LED, Cool White, Clear, | LEDtronics Inc | CMD31101UG-300 vs BF321CCW4K-130V-P |
CMD41101UG-200 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | CMD31101UG-300 vs CMD41101UG-200 |
ASMT-QTB-0A002 | SINGLE COLOR LED, PLASTIC, LCC-4 | Avago Technologies | CMD31101UG-300 vs ASMT-QTB-0A002 |
BL-B2334-1 | Single Color LED, Green, T-1 3/4, 5mm, | American Bright Optoelectronics | CMD31101UG-300 vs BL-B2334-1 |
CMD41101UG-500 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | CMD31101UG-300 vs CMD41101UG-500 |
DX1090/COL | Single Color LED, Red, 2 PIN | Bulgin | CMD31101UG-300 vs DX1090/COL |