Part Details for CMD41101UG-200 by CML Innovative Technologies
Overview of CMD41101UG-200 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD41101UG-200
CMD41101UG-200 CAD Models
CMD41101UG-200 Part Data Attributes
|
CMD41101UG-200
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD41101UG-200
CML Innovative Technologies
Single Color LED, Green, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for CMD41101UG-200
This table gives cross-reference parts and alternative options found for CMD41101UG-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD41101UG-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD41101UG-800 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | CMD41101UG-200 vs CMD41101UG-800 |
BL-B2331M | Single Color LED, Green, Water Clear, T-1, 3mm, L-024, 2 PIN | American Bright Optoelectronics | CMD41101UG-200 vs BL-B2331M |
CMD31104UG-900 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | CMD41101UG-200 vs CMD31104UG-900 |
DX1090/RD | Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | CMD41101UG-200 vs DX1090/RD |
CMD31104UG | Single Color LED, Green, Clear, T-1, 2.8mm, | CML Innovative Technologies | CMD41101UG-200 vs CMD31104UG |
DX1091/RD | Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | CMD41101UG-200 vs DX1091/RD |
DX1090/COL | Single Color LED, Red, 2 PIN | Bulgin | CMD41101UG-200 vs DX1090/COL |
BL-B2131A | Single Color LED, Green, Diffused, T-1, 3.1mm, L-020, 2 PIN | American Bright Optoelectronics | CMD41101UG-200 vs BL-B2131A |
BL-B2131J | Single Color LED, Green, Diffused, T-1, 3mm, L-023, 2 PIN | American Bright Optoelectronics | CMD41101UG-200 vs BL-B2131J |
DX0508/GN/00 | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | Bulgin | CMD41101UG-200 vs DX0508/GN/00 |