Part Details for BL-K21A3 by American Bright Optoelectronics
Overview of BL-K21A3 by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for BL-K21A3
BL-K21A3 CAD Models
BL-K21A3 Part Data Attributes
|
BL-K21A3
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-K21A3
American Bright Optoelectronics
Single Color LED, Green, 2.96mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 2.96 mm |
Alternate Parts for BL-K21A3
This table gives cross-reference parts and alternative options found for BL-K21A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-K21A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD41101UG-800 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | BL-K21A3 vs CMD41101UG-800 |
BL-B2331M | Single Color LED, Green, Water Clear, T-1, 3mm, L-024, 2 PIN | American Bright Optoelectronics | BL-K21A3 vs BL-B2331M |
CMD31104UG-900 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | BL-K21A3 vs CMD31104UG-900 |
DX1090/RD | Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | BL-K21A3 vs DX1090/RD |
CMD31104UG | Single Color LED, Green, Clear, T-1, 2.8mm, | CML Innovative Technologies | BL-K21A3 vs CMD31104UG |
DX1091/RD | Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | BL-K21A3 vs DX1091/RD |
DX1090/COL | Single Color LED, Red, 2 PIN | Bulgin | BL-K21A3 vs DX1090/COL |
BL-B2131A | Single Color LED, Green, Diffused, T-1, 3.1mm, L-020, 2 PIN | American Bright Optoelectronics | BL-K21A3 vs BL-B2131A |
BL-B2131J | Single Color LED, Green, Diffused, T-1, 3mm, L-023, 2 PIN | American Bright Optoelectronics | BL-K21A3 vs BL-B2131J |
DX0508/GN/00 | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | Bulgin | BL-K21A3 vs DX0508/GN/00 |