Part Details for CLL750A by Continental Device India Ltd
Overview of CLL750A by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLL750A
CLL750A CAD Models
CLL750A Part Data Attributes:
|
CLL750A
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CLL750A
Continental Device India Ltd
Zener Diode, 4.7V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CLL750A
This table gives cross-reference parts and alternative options found for CLL750A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL750A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N750A | Zener Diode, 4.7V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | CLL750A vs 1N750A |
1N750AD1 | Zener Diode, 4.7V V(Z), 5%, 0.5W, | TT Electronics Resistors | CLL750A vs 1N750AD1 |
1N750APBFREE | Zener Diode, | Central Semiconductor Corp | CLL750A vs 1N750APBFREE |