Part Details for 1N750A by JGD Semiconductors Co Ltd
Overview of 1N750A by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N750A
1N750A CAD Models
1N750A Part Data Attributes:
|
1N750A
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N750A
JGD Semiconductors Co Ltd
Zener Diode, 4.7V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N750A
This table gives cross-reference parts and alternative options found for 1N750A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N750A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMSZ5230BT1G | Zener Diode, 4.7V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N750A vs LMSZ5230BT1G |
1N750APBFREE | Zener Diode, | Central Semiconductor Corp | 1N750A vs 1N750APBFREE |
LMSZ5230BT3G | Zener Diode, 4.7V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N750A vs LMSZ5230BT3G |