Part Details for 1N750APBFREE by Central Semiconductor Corp
Overview of 1N750APBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Part Details for 1N750APBFREE
1N750APBFREE CAD Models
1N750APBFREE Part Data Attributes:
|
1N750APBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N750APBFREE
Central Semiconductor Corp
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-01-30 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N750APBFREE
This table gives cross-reference parts and alternative options found for 1N750APBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N750APBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMSZ5230BT1G | Zener Diode, 4.7V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N750APBFREE vs LMSZ5230BT1G |
1N750A | Zener Diode, 4.7V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | 1N750APBFREE vs 1N750A |
LMSZ5230BT3G | Zener Diode, 4.7V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N750APBFREE vs LMSZ5230BT3G |