Part Details for 1N750AD1 by TT Electronics Resistors
Overview of 1N750AD1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N750AD1
1N750AD1 CAD Models
1N750AD1 Part Data Attributes:
|
1N750AD1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N750AD1
TT Electronics Resistors
Zener Diode, 4.7V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N750AD1
This table gives cross-reference parts and alternative options found for 1N750AD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N750AD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMSZ5230BT1G | Zener Diode, 4.7V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N750AD1 vs LMSZ5230BT1G |
1N750A | Zener Diode, 4.7V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | 1N750AD1 vs 1N750A |
1N750APBFREE | Zener Diode, | Central Semiconductor Corp | 1N750AD1 vs 1N750APBFREE |
LMSZ5230BT3G | Zener Diode, 4.7V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N750AD1 vs LMSZ5230BT3G |