Logic
CD74HCT367M96E4
Texas Instruments
Description: HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Overview of CD74HCT367M96E4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HCT367M96E4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT367M96E4 by Texas Instruments

CD74HCT367M96E4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ONE FUNCTION WITH TWO BITS
Control Type
ENABLE LOW
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
38 ns
Propagation Delay (tpd)
38 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD74HCT367M96E4
    Texas Instruments
    HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
    VS

Alternate Parts for CD74HCT367M96E4

This table gives cross-reference parts and alternative options found for CD74HCT367M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT367M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT367D Bus Driver Nexperia CD74HCT367M96E4 vs 74HCT367D
74HCT367D,653 74HC367; 74HCT367 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin Nexperia CD74HCT367M96E4 vs 74HCT367D,653
935188690112 IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver NXP Semiconductors CD74HCT367M96E4 vs 935188690112
CD74HCT367MTE4 HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT367M96E4 vs CD74HCT367MTE4
CD74HCT367M96 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 16-SOIC -55 to 125 Texas Instruments CD74HCT367M96E4 vs CD74HCT367M96
GD74HCT367D Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, Goldstar Electron Co Ltd CD74HCT367M96E4 vs GD74HCT367D
933715170653 IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver NXP Semiconductors CD74HCT367M96E4 vs 933715170653
933715170652 IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver NXP Semiconductors CD74HCT367M96E4 vs 933715170652
DV74HCT367D Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors CD74HCT367M96E4 vs DV74HCT367D
M74HCT367M1R HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics CD74HCT367M96E4 vs M74HCT367M1R
Part Number Description Manufacturer Compare
CD54HCT367H/3A HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, UUC16 Intersil Corporation CD74HCT367M96E4 vs CD54HCT367H/3A
74HCT367N,652 74HC(T)367 - Hex buffer/line driver; 3-state DIP 16-Pin NXP Semiconductors CD74HCT367M96E4 vs 74HCT367N,652
5962-9070601MEA Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 Harris Semiconductor CD74HCT367M96E4 vs 5962-9070601MEA
CD74HCT367M96 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 16-SOIC -55 to 125 Texas Instruments CD74HCT367M96E4 vs CD74HCT367M96
933715170652 IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver NXP Semiconductors CD74HCT367M96E4 vs 933715170652
CD74HCT367EE4 HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments CD74HCT367M96E4 vs CD74HCT367EE4
CD54HCT367F Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16 Harris Semiconductor CD74HCT367M96E4 vs CD54HCT367F
CD74HCT367E HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 Rochester Electronics LLC CD74HCT367M96E4 vs CD74HCT367E
GD54HCT367 Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, Goldstar Electron Co Ltd CD74HCT367M96E4 vs GD54HCT367
74ALVC16244-1DL IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors CD74HCT367M96E4 vs 74ALVC16244-1DL

Related Parts for CD74HCT367M96E4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT367M96E4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT367M96E4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT367M96E4 would you like to use for your alert(s)?
  • Please alert me when CD74HCT367M96E4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT367M96E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT367M96E4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT367M96E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT367M96E4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT367M96E4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: