Logic
M74HCT367M1R
STMicroelectronics
Description: HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOP-16

Overview of M74HCT367M1R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for M74HCT367M1R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M74HCT367M1R by STMicroelectronics

M74HCT367M1R
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ONE FUNCTION WITH TWO BITS
Control Type
ENABLE LOW
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
3
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Prop. Delay@Nom-Sup
33 ns
Propagation Delay (tpd)
42 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. M74HCT367M1R
    STMicroelectronics
    HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOP-16
    VS

Alternate Parts for M74HCT367M1R

This table gives cross-reference parts and alternative options found for M74HCT367M1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HCT367M1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933715170652 IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver NXP Semiconductors M74HCT367M1R vs 933715170652
935188690112 IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver NXP Semiconductors M74HCT367M1R vs 935188690112
GD74HCT367D Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, Goldstar Electron Co Ltd M74HCT367M1R vs GD74HCT367D
CD74HCT367M96 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 16-SOIC -55 to 125 Texas Instruments M74HCT367M1R vs CD74HCT367M96
74HCT367D-T IC HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver NXP Semiconductors M74HCT367M1R vs 74HCT367D-T
CD74HCT367MTG4 HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments M74HCT367M1R vs CD74HCT367MTG4
DV74HCT367D Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors M74HCT367M1R vs DV74HCT367D
74HCT367D,653 74HC(T)367 - Hex buffer/line driver; 3-state SOP 16-Pin NXP Semiconductors M74HCT367M1R vs 74HCT367D,653
74HCT367D,652 74HC(T)367 - Hex buffer/line driver; 3-state SOP 16-Pin NXP Semiconductors M74HCT367M1R vs 74HCT367D,652
M74HCT367RM13TR HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics M74HCT367M1R vs M74HCT367RM13TR
Part Number Description Manufacturer Compare
CD74HCT367MTG4 HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments M74HCT367M1R vs CD74HCT367MTG4
935189050112 IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Bus Driver/Transceiver NXP Semiconductors M74HCT367M1R vs 935189050112
CD54HCT367H/3 HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, UUC16 Intersil Corporation M74HCT367M1R vs CD54HCT367H/3
74HCT367D-T IC HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver NXP Semiconductors M74HCT367M1R vs 74HCT367D-T
74HCT367PW,118 74HC(T)367 - Hex buffer/line driver; 3-state TSSOP 16-Pin NXP Semiconductors M74HCT367M1R vs 74HCT367PW,118
933715170652 IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver NXP Semiconductors M74HCT367M1R vs 933715170652
74HCT367PW-T IC HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Bus Driver/Transceiver NXP Semiconductors M74HCT367M1R vs 74HCT367PW-T
CD54HCT367H/3A Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS Harris Semiconductor M74HCT367M1R vs CD54HCT367H/3A
74HCT367DB Bus Driver Nexperia M74HCT367M1R vs 74HCT367DB
74HCT367N HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 NXP Semiconductors M74HCT367M1R vs 74HCT367N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HCT367M1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HCT367M1R by STMicroelectronics

  • Please alert me when M74HCT367M1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M74HCT367M1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HCT367M1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M74HCT367M1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HCT367M1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HCT367M1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: